CT004B | |
---|---|
DigiKey Part Number | RPC3699-ND |
Manufacturer | |
Manufacturer Product Number | CT004B |
Description | CBL TIE LOCKING BLK 18LBS 4.72" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.18" (30.00mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 4.75" | |
Bundle Diameter | 1.18" (30.00mm) | |
Width | 0.098" (2.50mm) | |
Length - Actual | 0.393' (120.00mm, 4.72") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥0.28140 | ¥28.14 |
300 | ¥0.24287 | ¥72.86 |
500 | ¥0.23328 | ¥116.64 |
1,000 | ¥0.20411 | ¥204.11 |
2,500 | ¥0.18465 | ¥461.62 |
5,000 | ¥0.17492 | ¥874.60 |
10,000 | ¥0.17109 | ¥1,710.90 |