CT002B | |
---|---|
DigiKey Part Number | RPC2243-ND |
Manufacturer | |
Manufacturer Product Number | CT002B |
Description | CBL TIE LOCKING BLK 18LBS 3.78" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 0.91" (23.11mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 3.75" | |
Bundle Diameter | 0.91" (23.11mm) | |
Width | 0.098" (2.50mm) | |
Length - Actual | 0.315' (96.00mm, 3.78") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥0.31450 | ¥31.45 |
300 | ¥0.27120 | ¥81.36 |
500 | ¥0.26048 | ¥130.24 |
1,000 | ¥0.22792 | ¥227.92 |
2,500 | ¥0.20617 | ¥515.42 |
5,000 | ¥0.19532 | ¥976.60 |
10,000 | ¥0.18991 | ¥1,899.10 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/310/721/WITA-40R-C_tmb.jpg)