CFCC-8-04A-RT | |
---|---|
DigiKey Part Number | RP394-ND |
Manufacturer | |
Manufacturer Product Number | CFCC-8-04A-RT |
Description | CBL CLIP FLAT C-TYPE GRAY ADH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Flat C-Type Gray Adhesive 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | CFCC-8-04A-RT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Flat C-Type | |
Type Attributes | - | |
Opening Size | 0.250" (6.35mm) | |
Mounting Type | Adhesive | |
Material | Polyvinyl Chloride (PVC) | |
Color | Gray | |
Length | 1.062" (26.97mm) | |
Width | 1.000" (25.40mm) | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | 0.040" (1.02mm) | |
Material Flammability Rating | UL94 V-0 | |
Adhesive | Acrylic Based (RMS-15) | |
Features | Flame Retardant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.05500 | ¥40.55 |
25 | ¥3.70320 | ¥92.58 |
50 | ¥3.48540 | ¥174.27 |
100 | ¥3.34010 | ¥334.01 |
250 | ¥3.04988 | ¥762.47 |
500 | ¥2.90452 | ¥1,452.26 |
1,000 | ¥2.39624 | ¥2,396.24 |
3,000 | ¥2.17838 | ¥6,535.14 |