CFCC-4-05A-RT | |
---|---|
DigiKey Part Number | RP392-ND |
Manufacturer | |
Manufacturer Product Number | CFCC-4-05A-RT |
Description | CBL CLIP FLAT C-TYPE WHITE ADH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Flat C-Type White Adhesive 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | CFCC-4-05A-RT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Flat C-Type | |
Type Attributes | - | |
Opening Size | 0.250" (6.35mm) | |
Mounting Type | Adhesive | |
Material | Polyphenylene Ether (PPE), Polystyrene (PS) | |
Color | White | |
Length | 0.563" (14.30mm) | |
Width | 1.000" (25.40mm) | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | 0.040" (1.02mm) | |
Material Flammability Rating | UL94 V-1 | |
Adhesive | Acrylic Based (RMS-15) | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.85000 | ¥4.85 |
10 | ¥4.20800 | ¥42.08 |
25 | ¥3.84600 | ¥96.15 |
50 | ¥3.62160 | ¥181.08 |
100 | ¥3.47020 | ¥347.02 |
250 | ¥3.16856 | ¥792.14 |
500 | ¥3.01776 | ¥1,508.88 |
1,000 | ¥2.48967 | ¥2,489.67 |
3,000 | ¥2.26331 | ¥6,789.93 |