CBTS160A | |
---|---|
DigiKey Part Number | RPC1487-ND |
Manufacturer | |
Manufacturer Product Number | CBTS160A |
Description | HEX STANDOFF M3 NYLON 52MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Nylon 2.047" (52.00mm) Natural |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 2.047" (52.00mm) | |
Length - Overall | 2.047" (52.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.10000 | ¥22.10 |
5 | ¥18.43000 | ¥92.15 |
10 | ¥16.58600 | ¥165.86 |
25 | ¥14.74440 | ¥368.61 |
50 | ¥13.27040 | ¥663.52 |
100 | ¥12.90230 | ¥1,290.23 |
250 | ¥12.53352 | ¥3,133.38 |
500 | ¥12.16490 | ¥6,082.45 |
1,000 | ¥11.05889 | ¥11,058.89 |