BRR015C | |
---|---|
DigiKey Part Number | RPC5641-ND |
Manufacturer | |
Manufacturer Product Number | BRR015C |
Description | ROUND SCREW ON BUMPER FOOT: BASE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Recessed Center 0.500" Dia (12.70mm) Polyethylene Black |
Datasheet | Datasheet |
EDA/CAD Models | BRR015C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Recessed Center | |
Color | Black | |
Size / Dimension | 0.500" Dia (12.70mm) | |
Material | Polyethylene | |
Hardness | - | |
Form | - | |
Mounting Type | Screw Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.40000 | ¥7.40 |
5 | ¥6.35800 | ¥31.79 |
10 | ¥5.30500 | ¥53.05 |
25 | ¥4.98840 | ¥124.71 |
50 | ¥4.77420 | ¥238.71 |
100 | ¥4.24470 | ¥424.47 |
250 | ¥4.03228 | ¥1,008.07 |
500 | ¥3.82010 | ¥1,910.05 |
1,000 | ¥3.60783 | ¥3,607.83 |