AL4A | |
---|---|
DigiKey Part Number | RPC1474-ND |
Manufacturer | |
Manufacturer Product Number | AL4A |
Description | CBL CLAMP P-TYPE SILVER FASTENER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Silver Fastener 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | AL4A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 0.250" (6.35mm) | |
Mounting Type | Fastener | |
Material | Aluminum | |
Color | Silver | |
Length | - | |
Width | 0.375" (9.53mm) | |
Height | - | |
Panel Hole Size | 0.204" (5.18mm) | |
Material Thickness | 0.031" (0.80mm) | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | 0.530" (13.46mm) | |
Panel Thickness | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.72000 | ¥2.72 |
10 | ¥2.32100 | ¥23.21 |
25 | ¥2.04720 | ¥51.18 |
50 | ¥1.88220 | ¥94.11 |
100 | ¥1.80820 | ¥180.82 |
250 | ¥1.62340 | ¥405.85 |
500 | ¥1.54960 | ¥774.80 |
1,000 | ¥1.29133 | ¥1,291.33 |
3,000 | ¥1.18068 | ¥3,542.04 |