Cable Supports and Fasteners
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Opening Size | Mounting Type | Material | Color | Length | Width | Height | Panel Hole Size | Material Thickness | Material Flammability Rating | Adhesive | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,103 In Stock | 1 : ¥2.64000 Bulk | Bulk | Active | Clamp, P-Type | - | 0.188" (4.78mm) | Fastener | Aluminum | Silver | - | 0.375" (9.53mm) | - | 0.204" (5.18mm) | 0.031" (0.80mm) | - | - | - | |||
3,719 In Stock | 1 : ¥2.64000 Bulk | Bulk | Active | Clamp, P-Type | - | 0.125" (3.18mm) | Fastener | Aluminum | Silver | - | 0.375" (9.53mm) | - | 0.204" (5.18mm) | 0.031" (0.80mm) | - | - | - | |||
3,211 In Stock | 1 : ¥2.81000 Bulk | Bulk | Active | Clamp, P-Type | - | 0.312" (7.92mm) | Fastener | Aluminum | Silver | - | 0.375" (9.53mm) | - | 0.204" (5.18mm) | 0.031" (0.80mm) | - | - | - | |||
1,053 In Stock | 1 : ¥3.23000 Bulk | Bulk | Active | Clamp, P-Type | - | 0.500" (12.70mm) | Fastener | Aluminum | Silver | - | 0.375" (9.53mm) | - | 0.204" (5.18mm) | 0.031" (0.80mm) | - | - | - |