62PPM08BM35 | |
---|---|
DigiKey Part Number | 145-62PPM08BM35-ND |
Manufacturer | |
Manufacturer Product Number | 62PPM08BM35 |
Description | HOLE PLUG, 8MM HOLE, 0.8-3.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.315" (8.00mm) Nylon Natural |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Natural | |
Material | Nylon | |
Hole Diameter | 0.315" (8.00mm) | |
Flange Diameter | 0.472" (12.00mm) | |
Panel Thickness | 0.031" ~ 0.138" (0.80mm ~ 3.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
10 | ¥0.86700 | ¥8.67 |
25 | ¥0.71520 | ¥17.88 |
50 | ¥0.66140 | ¥33.07 |
100 | ¥0.63820 | ¥63.82 |
250 | ¥0.55060 | ¥137.65 |
500 | ¥0.52844 | ¥264.22 |
1,000 | ¥0.46247 | ¥462.47 |
3,000 | ¥0.41840 | ¥1,255.20 |