62PP025BM06 | |
---|---|
DigiKey Part Number | 145-62PP025BM06-ND |
Manufacturer | |
Manufacturer Product Number | 62PP025BM06 |
Description | HOLE PLUG, .250 HOLE, .031-.062 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.250" (6.35mm) 1/4" Nylon Natural |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Natural | |
Material | Nylon | |
Hole Diameter | 0.250" (6.35mm) 1/4" | |
Flange Diameter | 0.422" (10.72mm) | |
Panel Thickness | 0.031" ~ 0.062" (0.79mm ~ 1.58mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.02000 | ¥1.02 |
10 | ¥0.83300 | ¥8.33 |
25 | ¥0.74120 | ¥18.53 |
50 | ¥0.69360 | ¥34.68 |
100 | ¥0.64350 | ¥64.35 |
250 | ¥0.56924 | ¥142.31 |
500 | ¥0.54442 | ¥272.21 |
1,000 | ¥0.44546 | ¥445.46 |
3,000 | ¥0.43569 | ¥1,307.07 |