60SGN01000 | |
---|---|
DigiKey Part Number | RPC7204-ND |
Manufacturer | |
Manufacturer Product Number | 60SGN01000 |
Description | SCREW GROMMET NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Screw Grommet Nylon Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Head Diameter | 0.375" (9.53mm) | |
Material | Nylon | |
Color | Natural |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
5 | ¥0.69800 | ¥3.49 |
10 | ¥0.59500 | ¥5.95 |
25 | ¥0.49320 | ¥12.33 |
50 | ¥0.46420 | ¥23.21 |
100 | ¥0.44460 | ¥44.46 |
250 | ¥0.39548 | ¥98.87 |
500 | ¥0.37576 | ¥187.88 |
1,000 | ¥0.35595 | ¥355.95 |