60SGN00014 | |
---|---|
DigiKey Part Number | 145-60SGN00014-ND |
Manufacturer | |
Manufacturer Product Number | 60SGN00014 |
Description | GROMMET NUT, .169X.177 HOLE, .06 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Screw Grommet #4 Nylon Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Screw Size | #4 | |
Head Diameter | 0.264" (6.71mm) | |
Mounting Hole Diameter | - | |
Head Height | 0.374" (9.50mm) 3/8" | |
Material | Nylon | |
Color | Natural |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.53000 | ¥1.53 |
5 | ¥1.32600 | ¥6.63 |
10 | ¥1.13900 | ¥11.39 |
25 | ¥0.95200 | ¥23.80 |
50 | ¥0.89440 | ¥44.72 |
100 | ¥0.85520 | ¥85.52 |
250 | ¥0.76068 | ¥190.17 |
500 | ¥0.72260 | ¥361.30 |
1,000 | ¥0.68452 | ¥684.52 |