50M030050K004 | |
---|---|
DigiKey Part Number | 145-50M030050K004-ND |
Manufacturer | |
Manufacturer Product Number | 50M030050K004 |
Description | HEX SLOTTED SCREW, M3 X .5 THREA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M3x0.5 Hex Head Bolt Slotted Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bolt | |
Screw Head Type | Hex Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M3x0.5 | |
Head Diameter | 0.197" (5.00mm) | |
Head Height | - | |
Length - Below Head | 0.157" (4.00mm) | |
Length - Overall | 0.248" (6.30mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.28000 | ¥1.28 |
10 | ¥0.94400 | ¥9.44 |
100 | ¥0.70730 | ¥70.73 |
1,000 | ¥0.56559 | ¥565.59 |
5,000 | ¥0.50276 | ¥2,513.80 |