V6516F | |
---|---|
DigiKey Part Number | AE10864-ND |
Manufacturer | |
Manufacturer Product Number | V6516F |
Description | HEX STNDFF M2.5X0.45 BRASS 18MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Brass 0.709" (18.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 0.709" (18.00mm) | |
Length - Overall | 0.709" (18.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.89000 | ¥2.89 |
5 | ¥2.50000 | ¥12.50 |
10 | ¥2.08300 | ¥20.83 |
25 | ¥1.95880 | ¥48.97 |
50 | ¥1.87360 | ¥93.68 |
100 | ¥1.66540 | ¥166.54 |
250 | ¥1.58260 | ¥395.65 |
500 | ¥1.49910 | ¥749.55 |
1,000 | ¥1.41588 | ¥1,415.88 |