16FW006062 | |
---|---|
DigiKey Part Number | RPC6761-ND |
Manufacturer | |
Manufacturer Product Number | 16FW006062 |
Description | FLAT WASHER, NYLON, NATURAL, .14 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6 Flat Washer 0.062" (1.57mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | #6 | |
Diameter - Inside | 0.140" (3.56mm) | |
Diameter - Outside | 0.312" (7.92mm) | |
Thickness | 0.062" (1.57mm) | |
Plating | - | |
Material | Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.89000 | ¥0.89 |
5 | ¥0.46400 | ¥2.32 |
10 | ¥0.39300 | ¥3.93 |
25 | ¥0.32880 | ¥8.22 |
50 | ¥0.30920 | ¥15.46 |
100 | ¥0.29680 | ¥29.68 |
250 | ¥0.26384 | ¥65.96 |
500 | ¥0.25064 | ¥125.32 |
1,000 | ¥0.23749 | ¥237.49 |