005457259914 | |
---|---|
DigiKey Part Number | RPC1911-ND |
Manufacturer | |
Manufacturer Product Number | 005457259914 |
Description | ROUND SPACER #10 POLYSTYRENE 6MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #10 Polystyrene 0.236" (6.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 005457259914 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.205" (5.20mm) | |
Diameter - Outside | 0.394" (10.01mm) | |
Between Board Height | 0.236" (6.00mm) | |
Length - Overall | 0.236" (6.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.11000 | ¥1.11 |
5 | ¥0.97000 | ¥4.85 |
10 | ¥0.80800 | ¥8.08 |
25 | ¥0.75480 | ¥18.87 |
50 | ¥0.72440 | ¥36.22 |
100 | ¥0.64350 | ¥64.35 |
250 | ¥0.61140 | ¥152.85 |
500 | ¥0.57910 | ¥289.55 |
1,000 | ¥0.56635 | ¥566.35 |