005457200014 | |
---|---|
DigiKey Part Number | RPC3422-ND |
Manufacturer | |
Manufacturer Product Number | 005457200014 |
Description | ROUND SPACER #10 POLYSTYRENE 6MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #10 Polystyrene 0.236" (6.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 005457200014 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.205" (5.20mm) | |
Diameter - Outside | 0.394" (10.01mm) | |
Between Board Height | 0.236" (6.00mm) | |
Length - Overall | 0.236" (6.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.79000 | ¥1.79 |
5 | ¥1.51400 | ¥7.57 |
10 | ¥1.25800 | ¥12.58 |
25 | ¥1.18320 | ¥29.58 |
50 | ¥1.13240 | ¥56.62 |
100 | ¥1.00570 | ¥100.57 |
250 | ¥0.95552 | ¥238.88 |
500 | ¥0.90538 | ¥452.69 |
1,000 | ¥0.85505 | ¥855.05 |