395631 | |
---|---|
DigiKey Part Number | RPC2637-ND |
Manufacturer | |
Manufacturer Product Number | 395631 |
Description | CONCEALED HINGE 65X32.5 STEEL ZN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Concealed Hinge Steel Zinc |
Datasheet | Datasheet |
EDA/CAD Models | 395631 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Access Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Concealed Hinge | |
Rotation Angle | 120° | |
Material | Steel | |
Plating | Zinc |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥114.27000 | ¥114.27 |
5 | ¥107.92200 | ¥539.61 |
10 | ¥101.56600 | ¥1,015.66 |
25 | ¥95.22080 | ¥2,380.52 |
50 | ¥88.87320 | ¥4,443.66 |
100 | ¥87.28650 | ¥8,728.65 |
250 | ¥85.69964 | ¥21,424.91 |
500 | ¥84.43016 | ¥42,215.08 |
1,000 | ¥82.52569 | ¥82,525.69 |