ESP32-C3FH4 | |
---|---|
DigiKey Part Number | 1904-ESP32-C3FH4TR-ND - Tape & Reel (TR) 1904-ESP32-C3FH4CT-ND - Cut Tape (CT) 1904-ESP32-C3FH4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESP32-C3FH4 |
Description | RF TXRX MOD BLUETOOTH WIFISMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.0 Transceiver Module 2.402GHz ~ 2.48GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ESP32-C3FH4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.402GHz ~ 2.48GHz | |
Data Rate | 54Mbps | |
Power - Output | 21dBm | |
Sensitivity | -105dBm | |
Serial Interfaces | GPIO, I2C, I2S, SPI, JTAG, UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | 4MB Flash, 400kB SRAM, 384kB ROM | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | 84mA ~ 87mA | |
Current - Transmitting | 276mA ~ 335mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Package / Case | 32-VFQFN Exposed Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.05000 | ¥11.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥11.05108 | ¥55,255.40 |