PHB30W-0500-42 | |
---|---|
DigiKey Part Number | 1800-PHB30W-0500-42-ND |
Manufacturer | |
Manufacturer Product Number | PHB30W-0500-42 |
Description | PROGRAMMABLE CC LED DRIVER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 500mA 28 ~ 42V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ERP Power, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 120VAC | |
Voltage - Input (Max) | 277VAC | |
Voltage - Output | 28 ~ 42V | |
Current - Output (Max) | 500mA | |
Power (Watts) | 21 W | |
Dimming | Analog, ELV, Triac | |
Features | - | |
Ratings | IP20 | |
Operating Temperature | 90°C | |
Efficiency | 90% | |
Termination Style | Wire Leads | |
Size / Dimension | 4.07" L x 1.03" W x 0.94" H (103.4mm x 26.2mm x 23.9mm) | |
Approval Agency | cULus, FCC | |
Mounting Type | Chassis Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥314.76000 | ¥314.76 |
5 | ¥298.21200 | ¥1,491.06 |
10 | ¥281.64600 | ¥2,816.46 |
25 | ¥269.21600 | ¥6,730.40 |
50 | ¥256.79120 | ¥12,839.56 |
100 | ¥248.50830 | ¥24,850.83 |
250 | ¥227.79940 | ¥56,949.85 |