LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Topology | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output | Current - Output (Max) | Power (Watts) | Dimming | Features | Ratings | Operating Temperature | Efficiency | Termination Style | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,054 In Stock | 1 : ¥184.39000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 120VAC | 277VAC | 28 ~ 42V | 700mA | 29 W | Analog, ELV, Triac | - | IP20 | 90°C | 90% | Wire Leads | 4.07" L x 1.03" W x 0.94" H (103.4mm x 26.2mm x 23.9mm) | cULus, FCC | |||
714 In Stock | 1 : ¥234.14000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 120VAC | 277VAC | 24 ~ 42V | 500mA | 21 W | Analog, ELV, Triac | OCP, OTP, SCP | IP64 | - | 87% | Wire Leads | 3.30" L x 1.57" W x 0.99" H (83.8mm x 39.9mm x 25.1mm) | cRUcs, SA, ENEC, FC, CE, CCC, CB, KC, NEMKO, UL, CSA | |||
130 In Stock | 1 : ¥244.98000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 120VAC | 277VAC | 28 ~ 42V | 350mA | 15 W | ELV, Triac | OCP, OTP, SCP | IP20, NEMA 410 | -30°C ~ 90°C | 87% | Wire Leads | 4.20" L x 2.37" W x 0.99" H (106.7mm x 60.3mm x 25.2mm) | cUL, UL, cRUcs, FC, CE, CB | |||
0 In Stock Check Lead Time | 100 : ¥265.73170 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 120VAC | 277VAC | 28 ~ 42V | 500mA | 30 W | Analog, ELV, Triac | OCP, OTP | IP20 | -10°C ~ 50°C | 90% | Wire Leads | 4.07" L x 1.03" W x 0.94" H (103.4mm x 26.2mm x 23.9mm) | cULus, FCC |