PDB260W-1700-210 | |
---|---|
DigiKey Part Number | 1800-1097-ND |
Manufacturer | |
Manufacturer Product Number | PDB260W-1700-210 |
Description | 120 TO 277 VAC, 93% EFFICIENCY, |
Customer Reference | |
Detailed Description | 1.7A, 1.24A 114 ~ 150V, 160 ~ 210V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ERP Power, LLC | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 120VAC | |
Voltage - Input (Max) | 277VAC | |
Voltage - Output | 114 ~ 150V, 160 ~ 210V | |
Current - Output (Max) | 1.7A, 1.24A | |
Power (Watts) | 260 W | |
Dimming | Analog | |
Features | OCP, OTP, SCP | |
Ratings | IP66 | |
Operating Temperature | - | |
Efficiency | 93% | |
Termination Style | Wire Leads | |
Size / Dimension | 9.47" L x 2.00" W x 1.52" H (240.5mm x 50.8mm x 38.6mm) | |
Approval Agency | CB, CE, cULus | |
Mounting Type | Chassis Mount | |
Base Product Number |