PDB260W-1300-280 | |
---|---|
DigiKey Part Number | 1800-1125-ND |
Manufacturer | |
Manufacturer Product Number | PDB260W-1300-280 |
Description | LED DRIVER CC AC/DC 120-277V 650 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.3A, 930mA 152 ~ 200V, 213 ~ 280V Constant Current LED Driver AC DC Converter Topology 2 Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ERP Power, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 120VAC | |
Voltage - Input (Max) | 277VAC | |
Voltage - Output | 152 ~ 200V, 213 ~ 280V | |
Current - Output (Max) | 1.3A, 930mA | |
Power (Watts) | 260 W | |
Dimming | Analog | |
Features | OCP, OTP, SCP | |
Ratings | IP66 | |
Operating Temperature | 90°C | |
Efficiency | 93% | |
Termination Style | Wire Leads | |
Size / Dimension | 9.47" L x 2.00" W x 1.52" H (240.5mm x 50.8mm x 38.6mm) | |
Approval Agency | CB, CE, cULus | |
Mounting Type | Chassis Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥807.11000 | ¥807.11 |
5 | ¥737.89800 | ¥3,689.49 |
10 | ¥709.91800 | ¥7,099.18 |