TG2016SMN 38.4000M-MCGNNM3 | |
---|---|
DigiKey Part Number | SER4427TR-ND - Tape & Reel (TR) SER4427CT-ND - Cut Tape (CT) SER4427DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TG2016SMN 38.4000M-MCGNNM3 |
Description | XTAL OSC TCXO 38.4000MHZ CSWV |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz TCXO Clipped Sine Wave Oscillator 2.8V ~ 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | TG2016SMN 38.4000M-MCGNNM3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 38.4 MHz | |
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 2.8V ~ 3.3V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.029" (0.73mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.88000 | ¥35.88 |
10 | ¥34.09800 | ¥340.98 |
50 | ¥32.30120 | ¥1,615.06 |
100 | ¥29.60970 | ¥2,960.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥29.60972 | ¥7,402.43 |
500 | ¥28.26366 | ¥14,131.83 |
750 | ¥26.02052 | ¥19,515.39 |
1,250 | ¥24.22602 | ¥30,282.52 |
2,500 | ¥22.43152 | ¥56,078.80 |