SG5032CCN 16.000000M-HJGA0 | |
---|---|
DigiKey Part Number | 114-SG5032CCN16.000000M-HJGA0TR-ND - Tape & Reel (TR) 114-SG5032CCN16.000000M-HJGA0CT-ND - Cut Tape (CT) 114-SG5032CCN16.000000M-HJGA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG5032CCN 16.000000M-HJGA0 |
Description | XTAL OSC XO 16.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) CMOS Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 16 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10mA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.93000 | ¥9.93 |
10 | ¥8.77600 | ¥87.76 |
50 | ¥8.20000 | ¥410.00 |
100 | ¥7.24680 | ¥724.68 |
500 | ¥6.86570 | ¥3,432.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.72141 | ¥5,721.41 |
3,000 | ¥5.53070 | ¥16,592.10 |
5,000 | ¥5.33999 | ¥26,699.95 |
10,000 | ¥5.14927 | ¥51,492.70 |