SG3225CAN 25.0000M-TDBA3 | |
---|---|
DigiKey Part Number | 114-SG3225CAN25.0000M-TDBA3TR-ND - Tape & Reel (TR) 114-SG3225CAN25.0000M-TDBA3CT-ND - Cut Tape (CT) 114-SG3225CAN25.0000M-TDBA3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG3225CAN 25.0000M-TDBA3 |
Description | XTAL OSC XO 25.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.63V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.88000 | ¥18.88 |
10 | ¥18.45600 | ¥184.56 |
50 | ¥17.57880 | ¥878.94 |
100 | ¥15.38190 | ¥1,538.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥15.38156 | ¥3,845.39 |
500 | ¥14.94200 | ¥7,471.00 |
750 | ¥13.62357 | ¥10,217.68 |
1,250 | ¥12.74464 | ¥15,930.80 |
2,500 | ¥11.86573 | ¥29,664.32 |
6,250 | ¥11.42624 | ¥71,414.00 |