SG3225CAN 25.0000M-TJGA3 | |
---|---|
DigiKey Part Number | 114-SG3225CAN25.0000M-TJGA3TR-ND - Tape & Reel (TR) 114-SG3225CAN25.0000M-TJGA3CT-ND - Cut Tape (CT) 114-SG3225CAN25.0000M-TJGA3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG3225CAN 25.0000M-TJGA3 |
Description | XTAL OSC XO 25.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.63V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.88000 | ¥18.88 |
10 | ¥18.45500 | ¥184.55 |
50 | ¥17.57820 | ¥878.91 |
100 | ¥15.38130 | ¥1,538.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥15.38100 | ¥3,845.25 |
500 | ¥14.94148 | ¥7,470.74 |
750 | ¥13.62308 | ¥10,217.31 |
1,250 | ¥12.74418 | ¥15,930.23 |
2,500 | ¥11.86530 | ¥29,663.25 |
6,250 | ¥11.42583 | ¥71,411.44 |