RX-4571SA:B3 PURE SN | |
---|---|
DigiKey Part Number | SER3773TR-ND - Tape & Reel (TR) SER3773CT-ND - Cut Tape (CT) SER3773DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RX-4571SA:B3 PURE SN |
Description | IC RTC CLK/CALENDAR SER 14SOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 3-Wire Serial 14-SOIC (0.197", 5.00mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPSON | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year | |
Memory Size | - | |
Time Format | HH:MM:SS (24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | 3-Wire Serial | |
Voltage - Supply | 1.6V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 0.95µA ~ 1µA @ 3V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.197", 5.00mm Width) | |
Supplier Device Package | 14-SOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.37000 | ¥31.37 |
10 | ¥28.19700 | ¥281.97 |
25 | ¥26.65880 | ¥666.47 |
100 | ¥23.10440 | ¥2,310.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥21.91956 | ¥5,479.89 |
500 | ¥19.66838 | ¥9,834.19 |
1,250 | ¥16.58785 | ¥20,734.81 |
2,500 | ¥15.75844 | ¥39,396.10 |