CY62126EV30LL-45ZSXIT | |
---|---|
DigiKey Part Number | 448-CY62126EV30LL-45ZSXITTR-ND - Tape & Reel (TR) 448-CY62126EV30LL-45ZSXITCT-ND - Cut Tape (CT) 448-CY62126EV30LL-45ZSXITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY62126EV30LL-45ZSXIT |
Description | IC SRAM 1MBIT PARALLEL 44TSOP II |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 45 ns 44-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 64K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 45ns | |
Access Time | 45 ns | |
Voltage - Supply | 2.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-TSOP II | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.38000 | ¥24.38 |
10 | ¥21.89600 | ¥218.96 |
25 | ¥21.55560 | ¥538.89 |
50 | ¥21.49820 | ¥1,074.91 |
100 | ¥19.21010 | ¥1,921.01 |
250 | ¥18.57912 | ¥4,644.78 |
500 | ¥18.51130 | ¥9,255.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥17.23747 | ¥17,237.47 |
2,000 | ¥16.95559 | ¥33,911.18 |
3,000 | ¥16.77523 | ¥50,325.69 |
5,000 | ¥15.60277 | ¥78,013.85 |