CY62126EV30LL-45ZSXI | |
---|---|
DigiKey Part Number | 448-CY62126EV30LL-45ZSXI-ND |
Manufacturer | |
Manufacturer Product Number | CY62126EV30LL-45ZSXI |
Description | IC SRAM 1MBIT PARALLEL 44TSOP II |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 45 ns 44-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 64K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 45ns | |
Access Time | 45 ns | |
Voltage - Supply | 2.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-TSOP II | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.58000 | ¥16.58 |
10 | ¥14.94200 | ¥149.42 |
25 | ¥14.71200 | ¥367.80 |
40 | ¥14.67300 | ¥586.92 |
135 | ¥13.54615 | ¥1,828.73 |