FC1610AN 32.7680KA-AC7 | |
---|---|
DigiKey Part Number | 114-FC1610AN32.7680KA-AC7TR-ND - Tape & Reel (TR) 114-FC1610AN32.7680KA-AC7CT-ND - Cut Tape (CT) 114-FC1610AN32.7680KA-AC7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC1610AN 32.7680KA-AC7 |
Description | CRYSTAL 32.7680KHZ 9PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 9pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 90 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.065" L x 0.041" W (1.65mm x 1.05mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.96000 | ¥7.96 |
10 | ¥7.06000 | ¥70.60 |
50 | ¥6.59560 | ¥329.78 |
100 | ¥5.82880 | ¥582.88 |
500 | ¥5.52220 | ¥2,761.10 |
1,000 | ¥4.60184 | ¥4,601.84 |
2,500 | ¥4.44844 | ¥11,121.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥4.29505 | ¥21,475.25 |
10,000 | ¥4.14166 | ¥41,416.60 |