FA-238 16.0000MB-C | |
---|---|
DigiKey Part Number | FA-23816.0000MB-C-ND |
Manufacturer | |
Manufacturer Product Number | FA-238 16.0000MB-C |
Description | CRYSTAL 16.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±50ppm Crystal 18pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-238 16.0000MB-C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.19000 | ¥9.19 |
10 | ¥7.91400 | ¥79.14 |
50 | ¥7.13440 | ¥356.72 |
100 | ¥6.82480 | ¥682.48 |
500 | ¥6.15818 | ¥3,079.09 |
1,000 | ¥5.89283 | ¥5,892.83 |
2,500 | ¥5.56034 | ¥13,900.85 |
5,000 | ¥5.32204 | ¥26,610.20 |
10,000 | ¥5.09453 | ¥50,945.30 |