NUS-0505C1 | |
---|---|
DigiKey Part Number | 4369-NUS-0505C1-ND |
Manufacturer | |
Manufacturer Product Number | NUS-0505C1 |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 77% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.51" L x 0.43" W x 0.28" H (12.9mm x 10.9mm x 7.1mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Standard Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.70000 | ¥22.70 |
5 | ¥20.74200 | ¥103.71 |
10 | ¥19.96900 | ¥199.69 |
25 | ¥18.97480 | ¥474.37 |
50 | ¥18.25720 | ¥912.86 |
100 | ¥17.56690 | ¥1,756.69 |
250 | ¥16.69264 | ¥4,173.16 |
500 | ¥16.05948 | ¥8,029.74 |