B82732R2142B030 | |
---|---|
DigiKey Part Number | 495-2777-ND |
Manufacturer | |
Manufacturer Product Number | B82732R2142B030 |
Description | CMC 10MH 1.4A 2LN TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.4A DCR 300mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82732R2142B030 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 10 mH @ 10 kHz | |
Current Rating (Max) | 1.4A | |
DC Resistance (DCR) (Max) | 300mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.945" L x 0.650" W (24.00mm x 16.50mm) | |
Height (Max) | 0.925" (23.50mm) | |
Package / Case | Vertical, 4 PC Pin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.10000 | ¥22.10 |
10 | ¥18.80500 | ¥188.05 |
25 | ¥17.32880 | ¥433.22 |
40 | ¥15.48500 | ¥619.40 |
80 | ¥12.90375 | ¥1,032.30 |
230 | ¥12.53561 | ¥2,883.19 |
640 | ¥11.79809 | ¥7,550.78 |
1,280 | ¥11.06075 | ¥14,157.76 |
2,560 | ¥10.69204 | ¥27,371.62 |