B82498F3390J000 | |
---|---|
DigiKey Part Number | 495-2040-2-ND - Tape & Reel (TR) 495-2040-1-ND - Cut Tape (CT) 495-2040-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82498F3390J000 |
Description | FIXED IND 39NH 600MA 120MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 39 nH Unshielded Drum Core, Wirewound Inductor 600 mA 120mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82498F3390J000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 39 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 120mOhm Max | |
Q @ Freq | 65 @ 500MHz | |
Frequency - Self Resonant | 2.1GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.091" L x 0.067" W (2.30mm x 1.70mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥3.97400 | ¥39.74 |
25 | ¥3.64520 | ¥91.13 |
50 | ¥3.31520 | ¥165.76 |
100 | ¥2.94980 | ¥294.98 |
250 | ¥2.78444 | ¥696.11 |
500 | ¥2.38660 | ¥1,193.30 |
1,000 | ¥2.12141 | ¥2,121.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.83128 | ¥5,493.84 |
6,000 | ¥1.77221 | ¥10,633.26 |
15,000 | ¥1.71313 | ¥25,696.95 |
30,000 | ¥1.65406 | ¥49,621.80 |