B72724D0200A062 | |
---|---|
DigiKey Part Number | 495-3683-2-ND - Tape & Reel (TR) 495-3683-1-ND - Cut Tape (CT) 495-3683-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72724D0200A062 |
Description | VARISTOR 25V 30A 0612 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 A Varistor 4 Circuit Surface Mount, MLCV 0612 (1632 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72724D0200A062 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 22 V | |
Varistor Voltage (Min) | 25 V | |
Current - Surge | 30 A | |
Energy | - | |
Number of Circuits | 4 | |
Capacitance @ Frequency | 56 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0612 (1632 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.48200 | ¥44.82 |
25 | ¥4.18040 | ¥104.51 |
100 | ¥3.34540 | ¥334.54 |
250 | ¥3.10648 | ¥776.62 |
500 | ¥2.62868 | ¥1,314.34 |
1,000 | ¥2.03120 | ¥2,031.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.65028 | ¥4,950.84 |
6,000 | ¥1.54380 | ¥9,262.80 |
15,000 | ¥1.47874 | ¥22,181.10 |