74LVC2G08HD4-7 | |
---|---|
DigiKey Part Number | 74LVC2G08HD4-7DITR-ND - Tape & Reel (TR) 74LVC2G08HD4-7DICT-ND - Cut Tape (CT) 74LVC2G08HD4-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G08HD4-7 |
Description | IC GATE AND 2CH 2-INP DFN2010-8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel X2-DFN2010-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 40 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | 1.3V ~ 2.2V | |
Max Propagation Delay @ V, Max CL | 4.8ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN2010-8 | |
Package / Case | 8-XFDFN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.23000 | ¥3.23 |
10 | ¥2.40600 | ¥24.06 |
25 | ¥2.16600 | ¥54.15 |
100 | ¥1.49790 | ¥149.79 |
250 | ¥1.26124 | ¥315.31 |
500 | ¥1.02474 | ¥512.37 |
1,000 | ¥0.78823 | ¥788.23 |
2,500 | ¥0.70941 | ¥1,773.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.64701 | ¥3,235.05 |
10,000 | ¥0.58992 | ¥5,899.20 |
25,000 | ¥0.55187 | ¥13,796.75 |
50,000 | ¥0.49478 | ¥24,739.00 |
125,000 | ¥0.47575 | ¥59,468.75 |