B72500E1140S260 | |
---|---|
DigiKey Part Number | 495-4624-2-ND - Tape & Reel (TR) 495-4624-1-ND - Cut Tape (CT) 495-4624-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72500E1140S260 |
Description | VARISTOR 24.5V 30A 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72500E1140S260 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 16 V | |
Varistor Voltage (Min) | 20.83 V | |
Varistor Voltage (Typ) | 24.5 V | |
Varistor Voltage (Max) | 28.18 V | |
Current - Surge | 30 A | |
Energy | 0.2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 120 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.39700 | ¥23.97 |
25 | ¥2.19680 | ¥54.92 |
100 | ¥1.63460 | ¥163.46 |
250 | ¥1.48136 | ¥370.34 |
500 | ¥1.22588 | ¥612.94 |
1,000 | ¥0.91942 | ¥919.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.75099 | ¥3,003.96 |
8,000 | ¥0.70549 | ¥5,643.92 |
12,000 | ¥0.65997 | ¥7,919.64 |
28,000 | ¥0.63216 | ¥17,700.48 |