131-3701-266 | |
---|---|
DigiKey Part Number | J614-ND |
Manufacturer | |
Manufacturer Product Number | 131-3701-266 |
Description | CONN SMB JACK STR 50 OHM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Jack, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.25000 | ¥33.25 |
10 | ¥25.40100 | ¥254.01 |
25 | ¥22.88880 | ¥572.22 |
50 | ¥21.18620 | ¥1,059.31 |
100 | ¥19.63950 | ¥1,963.95 |
250 | ¥17.81036 | ¥4,452.59 |
500 | ¥16.57576 | ¥8,287.88 |
1,000 | ¥15.45734 | ¥15,457.34 |
2,500 | ¥14.14011 | ¥35,350.28 |