B72240B0251K001 | |
---|---|
DigiKey Part Number | 495-75398-ND |
Manufacturer | |
Manufacturer Product Number | B72240B0251K001 |
Description | VARISTOR 390V 40KA ENCASED DISC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 390 V 40 kA Varistor 1 Circuit Chassis Mount Module |
Datasheet | Datasheet |
EDA/CAD Models | B72240B0251K001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 250 V | |
Maximum DC Volts | 320 V | |
Varistor Voltage (Min) | 351 V | |
Varistor Voltage (Typ) | 390 V | |
Varistor Voltage (Max) | 429 V | |
Current - Surge | 40 kA | |
Energy | 490J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2900 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥206.72000 | ¥206.72 |
10 | ¥190.64000 | ¥1,906.40 |
30 | ¥182.07167 | ¥5,462.15 |
100 | ¥162.79390 | ¥16,279.39 |
250 | ¥155.29632 | ¥38,824.08 |
500 | ¥148.75148 | ¥74,375.74 |