![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/129/767/LA-ZA_series-20mm_tmb.jpg)
B72240B
Circuit Protection | Varistors, MOVs
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
B72240B0750K001 VARISTOR 120V 25KA ENCASED DISC | VARISTOR 120V 25KA ENCASED DISC | 171 | Bulk | - | |
B72240B0551K001 VARISTOR 910V 40KA ENCASED DISC | VARISTOR 910V 40KA ENCASED DISC | 110 | Bulk | - | |
B72240B0131K001 VARISTOR 205V 40KA ENCASED DISC | VARISTOR 205V 40KA ENCASED DISC | 929 | Bulk | - | |
B72240B0271K001 VARISTOR 430V 40KA ENCASED DISC | VARISTOR 430V 40KA ENCASED DISC | 100 | Bulk | - | |
B72240B0251K001 VARISTOR 390V 40KA ENCASED DISC | VARISTOR 390V 40KA ENCASED DISC | 17 | Bulk | - | |
B72240B0461K001 VARISTOR 750V 40KA ENCASED DISC | VARISTOR 750V 40KA ENCASED DISC | 57 | Bulk | - | |
B72240B0231K001 VARISTOR 360V 40KA ENCASED DISC | VARISTOR 360V 40KA ENCASED DISC | 45 | Bulk | - | |
B72240B0321K001 VARISTOR 510V 40KA ENCASED DISC | VARISTOR 510V 40KA ENCASED DISC | 40 | Bulk | - | |
B72240B0151K001 VARISTOR 240V 40KA ENCASED DISC | VARISTOR 240V 40KA ENCASED DISC | 7 | Bulk | - | |
B72240B0751K001 VARISTOR 1.2KV 40KA ENCASED DISC | VARISTOR 1.2KV 40KA ENCASED DISC | 9 | Bulk | - | |
B72240B0681K001 VARISTOR 1.1KV 40KA ENCASED DISC | VARISTOR 1.1KV 40KA ENCASED DISC | 2 | Bulk | - | |
B72240B0381K001 VARISTOR 620V 40KA ENCASED DISC | VARISTOR 620V 40KA ENCASED DISC | 0 | Bulk | - | |
B72240B0421K001 VARISTOR 680V 40KA ENCASED DISC | VARISTOR 680V 40KA ENCASED DISC | 0 | Bulk | - | |
B72240B0441K001 VARISTOR 715V 40KA ENCASED DISC | VARISTOR 715V 40KA ENCASED DISC | 0 | Bulk | - |