B59880C0160A070 | |
---|---|
DigiKey Part Number | 495-76391-ND |
Manufacturer | |
Manufacturer Product Number | B59880C0160A070 |
Description | PTC RESET FUSE 160V 70MA RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 160V 70 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | B59880C0160A070 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 160V | |
Current - Hold (Ih) (Max) | 70 mA | |
Current - Trip (It) | 140 mA | |
Current - Max | 400 mA | |
Resistance - 25°C (Typ) | 70 Ohms | |
Operating Temperature | 0°C ~ 60°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.256" Dia x 0.197" T (6.50mm x 5.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Approval Agency | UR, VDE |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.36000 | ¥9.36 |
5 | ¥9.08000 | ¥45.40 |
10 | ¥8.49700 | ¥84.97 |
50 | ¥7.02920 | ¥351.46 |
100 | ¥5.85770 | ¥585.77 |
250 | ¥5.71140 | ¥1,427.85 |
500 | ¥4.83278 | ¥2,416.39 |
1,000 | ¥4.24693 | ¥4,246.93 |
5,000 | ¥4.06796 | ¥20,339.80 |