B59870C0120A070 | |
---|---|
DigiKey Part Number | 495-2613-ND |
Manufacturer | |
Manufacturer Product Number | B59870C0120A070 |
Description | PTC RESET FUSE 265V 100MA RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 265V 100 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | B59870C0120A070 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 265V | |
Current - Hold (Ih) (Max) | 100 mA | |
Current - Trip (It) | 200 mA | |
Current - Max | 1 A | |
Resistance - 25°C (Typ) | 25 Ohms | |
Operating Temperature | 0°C ~ 60°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.354" Dia x 0.197" T (9.00mm x 5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Approval Agency | UR |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.74000 | ¥11.74 |
5 | ¥11.36200 | ¥56.81 |
10 | ¥10.63200 | ¥106.32 |
50 | ¥8.79760 | ¥439.88 |
100 | ¥7.33140 | ¥733.14 |
250 | ¥7.14780 | ¥1,786.95 |
500 | ¥6.04816 | ¥3,024.08 |
1,000 | ¥5.31511 | ¥5,315.11 |
5,000 | ¥5.09110 | ¥25,455.50 |