B57861S0103J040 | |
---|---|
DigiKey Part Number | 495-75200-ND |
Manufacturer | |
Manufacturer Product Number | B57861S0103J040 |
Description | THERMISTOR NTC 10KOHM 3988K BEAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead |
Datasheet | Datasheet |
EDA/CAD Models | B57861S0103J040 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | 3988K | |
Operating Temperature | -55°C ~ 155°C | |
Power - Max | 60 mW | |
Length - Lead Wire | - | |
Mounting Type | Free Hanging | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | Bead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.52000 | ¥15.52 |
10 | ¥11.97000 | ¥119.70 |
25 | ¥9.97320 | ¥249.33 |
50 | ¥9.75160 | ¥487.58 |
100 | ¥8.86490 | ¥886.49 |
500 | ¥7.75696 | ¥3,878.48 |
1,000 | ¥6.87046 | ¥6,870.46 |
5,000 | ¥6.42721 | ¥32,136.05 |