B57514K0493A001 | |
---|---|
DigiKey Part Number | 495-B57514K0493A001-ND |
Manufacturer | |
Manufacturer Product Number | B57514K0493A001 |
Description | THERMISTOR NTC 5KOHM 3988K PROBE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 5k Cylindrical Probe, Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 5k | |
Resistance Tolerance | ±2.5% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | 3988K | |
Operating Temperature | -20°C ~ 200°C | |
Length - Lead Wire | - | |
Mounting Type | Chassis Mount | |
Package / Case | Cylindrical Probe, Stainless Steel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.18000 | ¥54.18 |
10 | ¥40.62200 | ¥406.22 |
25 | ¥36.11000 | ¥902.75 |
50 | ¥34.30540 | ¥1,715.27 |
100 | ¥33.40240 | ¥3,340.24 |
500 | ¥27.98574 | ¥13,992.87 |
1,000 | ¥26.18025 | ¥26,180.25 |