B40600C5178M001 | |
---|---|
DigiKey Part Number | 495-B40600C5178M001-ND |
Manufacturer | |
Manufacturer Product Number | B40600C5178M001 |
Description | CAP ALUM HYB 1700UF 20% 25V T/H |
Customer Reference | |
Detailed Description | 1700 µF 25 V Aluminum - Polymer Capacitors Axial, Can 4mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | B40600C5178M001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Hybrid | |
Capacitance | 1700 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 4mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ High Frequency | 9.2 A @ 20 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia x 0.984" L (16.00mm x 25.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Axial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.58000 | ¥44.58 |
10 | ¥38.34000 | ¥383.40 |
50 | ¥34.77180 | ¥1,738.59 |
180 | ¥28.70878 | ¥5,167.58 |
540 | ¥24.96404 | ¥13,480.58 |
1,080 | ¥24.76594 | ¥26,747.22 |