EPC9143KIT | |
---|---|
DigiKey Part Number | 917-EPC9143KIT-ND |
Manufacturer | |
Manufacturer Product Number | EPC9143KIT |
Description | EVAL BOARD 48V 300W 1/16 BRCK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | dsPIC33CK32MP102, EPC2053 eGaN® DC/DC Converter 1, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC Converter | |
Outputs and Type | 1, Non-Isolated | |
Power - Output | 300 W | |
Voltage - Output | 12V | |
Current - Output | 25A | |
Voltage - Input | 18V ~ 60V | |
Regulator Topology | - | |
Frequency - Switching | 500kHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | dsPIC33CK32MP102, EPC2053 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,080.58000 | ¥4,080.58 |