MA-ZX2-20-2I-D9-R2 | |
---|---|
DigiKey Part Number | 2879-MA-ZX2-20-2I-D9-R2-ND |
Manufacturer | |
Manufacturer Product Number | MA-ZX2-20-2I-D9-R2 |
Description | SOM ZYNQ 7Z020 512MB |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | - Embedded Module ARM Cortex-A9 Zynq-7000 (Z-7020) 512MB 64MB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Enclustra FPGA Solutions | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Module/Board Type | MCU, FPGA | |
Core Processor | ARM Cortex-A9 | |
Co-Processor | Zynq-7000 (Z-7020) | |
Speed | - | |
Flash Size | 64MB | |
RAM Size | 512MB | |
Connector Type | 200 Pin | |
Size / Dimension | 2.660" L x 1.180" W (67.60mm x 30.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,642.16000 | ¥2,642.16 |
10 | ¥2,530.55700 | ¥25,305.57 |
25 | ¥2,474.73400 | ¥61,868.35 |