6355-0101-11 | |
---|---|
DigiKey Part Number | 4414-6355-0101-11-ND |
Manufacturer | |
Manufacturer Product Number | 6355-0101-11 |
Description | D-SUB BACKSHELL, FULL METAL, 180 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Cable Side (4-40) | |
Termination | Solder Cup | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | - | |
Backset Spacing | - | |
Features | Assembly | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 105°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.01000 | ¥55.01 |
10 | ¥42.11600 | ¥421.16 |
25 | ¥37.99840 | ¥949.96 |
50 | ¥35.20860 | ¥1,760.43 |
100 | ¥32.67500 | ¥3,267.50 |
250 | ¥29.68336 | ¥7,420.84 |
500 | ¥27.66556 | ¥13,832.78 |
1,000 | ¥25.83855 | ¥25,838.55 |
2,500 | ¥23.68837 | ¥59,220.92 |