6355-0032-03 | |
---|---|
DigiKey Part Number | 4414-6355-0032-03-ND |
Manufacturer | |
Manufacturer Product Number | 6355-0032-03 |
Description | D-SUB BACKSHELL, UNSHIELDED, 180 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Cable Side (4-40) | |
Termination | Solder Cup | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | - | |
Backset Spacing | - | |
Features | Assembly, Grounding Indents | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 105°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.21000 | ¥41.21 |
10 | ¥31.54200 | ¥315.42 |
25 | ¥28.43880 | ¥710.97 |
50 | ¥26.33380 | ¥1,316.69 |
100 | ¥24.42250 | ¥2,442.25 |
250 | ¥22.16452 | ¥5,541.13 |
500 | ¥20.64044 | ¥10,320.22 |
1,000 | ¥19.26045 | ¥19,260.45 |
2,500 | ¥17.63542 | ¥44,088.55 |